Part Details for 0431601102 by Molex
Overview of 0431601102 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for 0431601102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM18483-ND
|
DigiKey | CONN HDR 2POS 7.50MM R/A SLDR Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
1011 In Stock |
|
$0.7958 / $1.6500 | Buy Now |
DISTI #
0431601102
|
Avnet Americas | Conn Power HDR 2 POS 7.49mm Solder RA Thru-Hole 4 Terminal 1 Port Tray - Bulk (Alt: 0431601102) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7396 / $1.0546 | Buy Now |
DISTI #
P40:2555_18955493
|
Arrow Electronics | Conn Wire to Board HDR 2 POS 7.5mm Solder RA Side Entry Thru-Hole Sabre Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2124 | Europe - 68 |
|
$0.7294 / $1.1126 | Buy Now |
DISTI #
V79:2366_23814399
|
Arrow Electronics | Conn Wire to Board HDR 2 POS 7.5mm Solder RA Side Entry Thru-Hole Sabre Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2152 | Americas - 11 |
|
$0.6588 / $1.1003 | Buy Now |
DISTI #
MOL43160-1102
|
Heilind Electronics | SABRE 2CKT RA V0 HDR W/O LK S TTAIL | Americas - 32526 in Stock |
|
$0.6530 / $0.8255 | Buy Now |
DISTI #
43160-1102
|
TTI | Headers & Wire Housings R.A. HDR SMC 2P without board lock RoHS: Compliant pbFree: Pb-Free Min Qty: 6 Package Multiple: 1 Container: Bulk |
Americas - 3321 In Stock |
|
$0.7200 / $0.9200 | Buy Now |
DISTI #
0431601102
|
Avnet Americas | Conn Power HDR 2 POS 7.49mm Solder RA Thru-Hole 4 Terminal 1 Port Tray - Bulk (Alt: 0431601102) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7396 / $1.0546 | Buy Now |
DISTI #
MOL43160-1102
|
Interstate Connecting Components | SABRE 2CKT RA V0 HDR W/O LK S TTAIL | 7589 |
|
$0.6530 / $0.8255 | Buy Now |
Part Details for 0431601102
0431601102 CAD Models
0431601102 Part Data Attributes:
|
0431601102
Molex
Buy Now
Datasheet
|
Compare Parts:
0431601102
Molex
Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mating Information | 44441-2002 | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0431601102
This table gives cross-reference parts and alternative options found for 0431601102. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0431601102, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPT-02-03.0-01-L-V | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 0431601102 vs UPT-02-03.0-01-L-V |
0359790244 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 0431601102 vs 0359790244 |
0908580022 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 0431601102 vs 0908580022 |
46007-0402 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 0431601102 vs 46007-0402 |
10127720-022GLF | Minitek® Pwr 3.0, Dual Row, Right Angle Through Hole Header, 2 Positions, Gold Flash plating, GW Compatible LCP, With Pegs, Tray Packing. | Amphenol Communications Solutions | 0431601102 vs 10127720-022GLF |
0908580497 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 0431601102 vs 0908580497 |
43160-7702 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | Molex | 0431601102 vs 43160-7702 |
44472-0260 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | Molex | 0431601102 vs 44472-0260 |
B2P3S-VH-BK | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | JST Manufacturing | 0431601102 vs B2P3S-VH-BK |
B1P-VHJ-BL | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | JST Manufacturing | 0431601102 vs B1P-VHJ-BL |