0431601102 vs 10127720-022GLF feature comparison

0431601102 Molex

Buy Now Datasheet

10127720-022GLF Amphenol Communications Solutions

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MOLEX LLC AMPHENOL ICC
Package Description ROHS AND REACH COMPIANT
Reach Compliance Code compliant compliant
Samacsys Manufacturer Molex
Additional Feature POLARIZED RATED CURRENT(POWER):5.5A
Connector Type RECTANGULAR POWER CONNECTOR POWER CONNECTOR
Contact Finish Mating NOT SPECIFIED AU ON NI
Contact Finish Termination NOT APPLICABLE
Contact Gender MALE MALE
Contact Material NOT SPECIFIED COPPER ALLOY
DIN Conformance NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO
Insulator Material POLYETHYLENE LIQUID CRYSTAL POLYMER
MIL Conformance NO
Mating Information 44441-2002
Mixed Contacts NO NO
Mounting Type BOARD BOARD
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type SOLDER SOLDER
Total Number of Contacts 2 2
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Pin Count 2
ECCN Code EAR99
HTS Code 8536.69.40.30
Body Breadth 0.34 inch
Body Depth 0.39 inch
Body Length 0.26 inch
Contact Arrangement S0P2
Contact Resistance 20 mΩ
Contact Style SQ PIN-SKT
Dielectric Withstanding Voltage 1000VAC V
Durability 100 Cycles
Insertion Force-Max 8.0064 N
Insulation Resistance 1000000000 Ω
Insulator Color BLACK
Mounting Option 1 LOCKING
Mounting Style RIGHT ANGLE
Number Of Connectors ONE
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Plating Thickness FLASH inch
Reference Standard UL
Terminal Length 0.126 inch
Withdrawl Force-Min 3.6974 N

Compare 0431601102 with alternatives

Compare 10127720-022GLF with alternatives