0431601102 vs 44472-0260 feature comparison

0431601102 Molex

Buy Now Datasheet

44472-0260 Molex

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MOLEX LLC MOLEX LLC
Package Description ROHS AND REACH COMPIANT
Reach Compliance Code compliant unknown
Samacsys Manufacturer Molex Molex
Additional Feature POLARIZED
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Finish Termination NOT APPLICABLE GOLD (30)/MATTE TIN (100) OVER NICKEL
Contact Gender MALE MALE
Contact Material NOT SPECIFIED
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYETHYLENE POLYAMIDE66
MIL Conformance NO NO
Mating Information 44441-2002
Mixed Contacts NO NO
Mounting Type BOARD BOARD
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type SOLDER SOLDER
Total Number of Contacts 2 2
UL Flammability Code 94V-0 94V-2
Base Number Matches 1 1
JESD-609 Code e4/e3

Compare 0431601102 with alternatives

Compare 44472-0260 with alternatives