Part Details for 0299020.ZXNV by Littelfuse Inc
Overview of 0299020.ZXNV by Littelfuse Inc
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for 0299020.ZXNV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K4455
|
Newark | Fuse, Slow Blow, 20A, Maxi, Blow Characteristic:Time Delay, Fuse Current:20A, Voltage Rating Vdc:32V, Product Range:Maxi 299 Series, Packaging:Each Rohs Compliant: Yes |Littelfuse 0299020.ZXNV Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1263 |
|
$1.2900 / $2.8500 | Buy Now |
DISTI #
91F3197
|
Newark | Fuse, Blade, 20A, 32V, Time Delay, Blow Characteristic:Time Delay, Fuse Current:20A, Voltage Rating Vdc:32V, Product Range:Maxi 299 Series, Body Material:Plastic, Colour Code:Yellow, Fuse Size:21.59Mm X 29.21Mm X 8.85Mm Rohs Compliant: Yes |Littelfuse 0299020.ZXNV Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2400 | Buy Now |
DISTI #
F1035-ND
|
DigiKey | FUSE AUTO 20A 32VDC BLADE MAX Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
2389 In Stock |
|
$1.1000 / $2.5200 | Buy Now |
DISTI #
576-0299020.ZXNV
|
Mouser Electronics | Automotive Fuses 20A 32V Maxi Fuse RoHS: Compliant | 1321 |
|
$1.1100 / $2.6700 | Buy Now |
DISTI #
V79:2366_26104302
|
Arrow Electronics | Fuse Blade Slow Blow Acting 20A 32V Holder Quick Connect 29.21 X 8.85 X 21.59mm Polyamide 66 UL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2113 | Americas - 1442 |
|
$0.5378 | Buy Now |
DISTI #
V99:2348_06407349
|
Arrow Electronics | Fuse Blade Slow Blow Acting 20A 32V Holder Quick Connect 29.21 X 8.85 X 21.59mm Polyamide 66 UL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1745 | Americas - 2 |
|
$0.2281 | Buy Now |
DISTI #
72244412
|
RS | Fuse, 299 Series, Automotive, Holder Mount, 32VDC, 20A | Littelfuse 0299020.ZXNV RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1200 |
|
$2.2400 / $2.8000 | Buy Now |
|
Future Electronics | 299 Series Slo-Blo 32 V 20 A 21.59 x 29.21 mm Automotive MAXI Blade Fuse RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Container: Bag | 0Bag |
|
$0.7650 / $0.8250 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.6490 / $0.9460 | Buy Now | |
|
Quest Components | 402 |
|
$1.5741 / $3.8160 | Buy Now |
Part Details for 0299020.ZXNV
0299020.ZXNV CAD Models
0299020.ZXNV Part Data Attributes:
|
0299020.ZXNV
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0299020.ZXNV
Littelfuse Inc
Electric Fuse, 20A, 1000A (IR),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | TIME DELAY | |
Body Breadth | 8.8 mm | |
Body Height | 21.6 mm | |
Body Length or Diameter | 29.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e4 | |
Joule Integral-Nom | 1100 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 20 A | |
Rated Voltage(DC) | 32 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Finish | Silver (Ag) | |
Terminal Shape | TAB/BLADE | |
Trip Time or Delay | 0.04 s |
Alternate Parts for 0299020.ZXNV
This table gives cross-reference parts and alternative options found for 0299020.ZXNV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0299020.ZXNV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0299020.TXN | Electric Fuse, 20A, 1000A (IR), | Littelfuse Inc | 0299020.ZXNV vs 0299020.TXN |