-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, 20A, 1000A (IR),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AC0754
|
Newark | Blade Fuse, 20A, 32Vdc, Time Delay, Blow Characteristic:Time Delay, Fuse Current:20A, Voltage Rating V Dc:32V, Auto Blade Fuse Size:29.21Mm X 8.85Mm X 21.59Mm, Product Range:Maxi 299 Series, Svhc:No Svhc (12-Jan-2017) Rohs Compliant: Yes |Littelfuse 0299020.TXN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 202 |
|
$2.0300 / $4.3500 | Buy Now |
DISTI #
F4353-ND
|
DigiKey | FUSE AUTO 20A 32VDC BLADE MAX Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
6 In Stock |
|
$1.7776 / $4.2700 | Buy Now |
DISTI #
576-0299020.TXN
|
Mouser Electronics | Automotive Fuses 32V 20A MAXI RoHS: Compliant | 40 |
|
$1.7700 / $4.1300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 16 Weeks Container: Bag | 0Bag |
|
$1.7400 / $1.9900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 16 Weeks Container: Bag | 0Bag |
|
$1.7400 / $1.9900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0500 / $1.5900 | Buy Now |
DISTI #
77895011
|
Verical | Fuse Blade Slow Blow Acting 20A 32V Holder Quick Connect 29.21 X 8.85 X 21.59mm Polyamide 66 UL RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 75 |
|
$3.0078 / $3.0794 | Buy Now |
DISTI #
0299020.TXN
|
TME | Fuse: fuse, 20A, 32VDC, automotive, 29mm, MAXI Min Qty: 3 | 75 |
|
$1.3900 / $2.5200 | Buy Now |
|
Ozdisan Elektronik | FUSE AUTO 20A 32VDC BLADE | 0 |
|
$3.7273 / $4.1000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0299020.TXN
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0299020.TXN
Littelfuse Inc
Electric Fuse, 20A, 1000A (IR),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | TIME DELAY | |
Body Breadth | 8.8 mm | |
Body Height | 21.6 mm | |
Body Length or Diameter | 29.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e4 | |
Joule Integral-Nom | 1100 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 20 A | |
Rated Voltage(DC) | 32 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Finish | Silver (Ag) | |
Terminal Shape | TAB/BLADE | |
Trip Time or Delay | 0.04 s |
This table gives cross-reference parts and alternative options found for 0299020.TXN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0299020.TXN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0299020.L | Electric Fuse, 20A, 1000A (IR), | Littelfuse Inc | 0299020.TXN vs 0299020.L |