Part Details for 169.6885.5202 by Littelfuse Inc
Overview of 169.6885.5202 by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 169.6885.5202
169.6885.5202 CAD Models
169.6885.5202 Part Data Attributes
|
169.6885.5202
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
169.6885.5202
Littelfuse Inc
Electric Fuse, 20A, 32VDC, Inline/holder, ROHS COMPLIANT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 32 VDC: 1000A | |
Body Breadth | 9.1 mm | |
Body Height | 21.3 mm | |
Body Length or Diameter | 29.7 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 1900 J | |
Mounting Feature | INLINE/HOLDER | |
Rated Current | 20 A | |
Rated Voltage(DC) | 32 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |
Alternate Parts for 169.6885.5202
This table gives cross-reference parts and alternative options found for 169.6885.5202. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 169.6885.5202, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0299020.ZXNV | Electric Fuse, 20A, 1000A (IR), | Littelfuse Inc | 169.6885.5202 vs 0299020.ZXNV |
0299020.L | Electric Fuse, 20A, 1000A (IR), | Littelfuse Inc | 169.6885.5202 vs 0299020.L |