Part Details for 0235006.MXP by Littelfuse Inc
Overview of 0235006.MXP by Littelfuse Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0235006.MXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K9575
|
Newark | Cartridge Fuse, Fast Acting, 6A, 125V, Blow Characteristic:Fast Acting, Fuse Current:6A, Voltage Rating Vac:125V, Fuse Size Metric:5Mm X 20Mm, Fuse Size Imperial:0.2" X 0.79", Product Range:235 Series, Fuse Leads:Unleaded Rohs Compliant: Yes |Littelfuse 0235006.MXP Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2040 / $0.2230 | Buy Now |
DISTI #
F4731-ND
|
DigiKey | FUSE GLASS 6A 125VAC 5X20MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2023 / $0.5000 | Buy Now |
DISTI #
576-0235006.MXP
|
Mouser Electronics | Cartridge Fuses 125V 6A Fast Acting RoHS: Compliant | 0 |
|
$0.2120 / $0.5000 | Order Now |
|
Future Electronics | Cartridge Fuses 250V 6A Fast Acting RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 200 Container: Bag | 0Bag |
|
$0.1780 / $0.2100 | Buy Now |
|
Future Electronics | Cartridge Fuses 250V 6A Fast Acting RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 200 Container: Bag | 0Bag |
|
$0.1780 / $0.2100 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.8640 / $1.2600 | Buy Now | |
|
Bristol Electronics | Min Qty: 12 | 145 |
|
$0.2925 / $0.4500 | Buy Now |
|
Quest Components | 116 |
|
$0.3000 / $0.6000 | Buy Now | |
|
Ozdisan Elektronik | FUSE GLASS 6A 125VAC 5X20MM | 0 |
|
$0.2537 / $0.2918 | RFQ |
Part Details for 0235006.MXP
0235006.MXP CAD Models
0235006.MXP Part Data Attributes:
|
0235006.MXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0235006.MXP
Littelfuse Inc
Electric Fuse, Fast Blow, 6A, 125VAC, 10000A (IR), Supplemental, Inline/holder, 5x20mm, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | FAST | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
Joule Integral-Nom | 47 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 6 A | |
Rated Voltage(AC) | 125 V | |
Reference Standard | CE, CSA, PSE, UL | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP | |
Trip Time or Delay | 5 s |
Alternate Parts for 0235006.MXP
This table gives cross-reference parts and alternative options found for 0235006.MXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0235006.MXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0235006.P | Electric Fuse, Fast Blow, 6A, 125VAC, 10000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0235006.MXP vs 0235006.P |