Part Details for MI5MF12.5V6 by Mersen Electrical Power
Overview of MI5MF12.5V6 by Mersen Electrical Power
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MI5MF12.5V6
MI5MF12.5V6 CAD Models
MI5MF12.5V6 Part Data Attributes:
|
MI5MF12.5V6
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
MI5MF12.5V6
Mersen Electrical Power
Electric Fuse, Fast Blow, 6A, 125VAC, 10000A (IR), Inline/holder,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Blow Characteristic | FAST | |
Body Height | 20 mm | |
Body Length or Diameter | 5.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BLISTER/BOX | |
Pre-arcing Time-Min | 5000 ms | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 6 A | |
Rated Voltage(AC) | 125 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for MI5MF12.5V6
This table gives cross-reference parts and alternative options found for MI5MF12.5V6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MI5MF12.5V6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GGX6 | Electric Fuse, Fast Blow, 6A, 125VAC, 10000A (IR), Inline/holder, | Mersen Electrical Power | MI5MF12.5V6 vs GGX6 |
GGM-V6 | Electric Fuse, Fast Blow, 6A, 125VAC, 10000A (IR), Through Hole, | Mersen Electrical Power | MI5MF12.5V6 vs GGM-V6 |
224006M | Electric Fuse, Fast Blow, 6A, 125VAC, 10000A (IR), Through Hole | Littelfuse Inc | MI5MF12.5V6 vs 224006M |
0235006.MRET1P | Electric Fuse, Fast Blow, 6A, 125VAC, 10000A (IR), Supplemental, Through Hole, 5x20mm, ROHS COMPLIANT | Littelfuse Inc | MI5MF12.5V6 vs 0235006.MRET1P |
MI5MF12,5V6 | Electric Fuse, Fast Blow, 6A, 125VAC, 10000A (IR), Inline/holder, | Mersen Electrical Power | MI5MF12.5V6 vs MI5MF12,5V6 |
224006 | Electric Fuse, Fast Blow, 6A, 125VAC, 10000A (IR), Through Hole, | Littelfuse Inc | MI5MF12.5V6 vs 224006 |
8AG6 | Electric Fuse, Fast Blow, 6A, 125VAC, 10000A (IR), Inline/holder, | Bel Fuse | MI5MF12.5V6 vs 8AG6 |
0235006.MXEP | Electric Fuse, Fast Blow, 6A, 125VAC, 10000A (IR), Supplemental, Through Hole, 5x20mm, ROHS COMPLIANT | Littelfuse Inc | MI5MF12.5V6 vs 0235006.MXEP |
289006 | Electric Fuse, Fast Blow, 6A, 125VAC, 10000A (IR), Through Hole | Littelfuse Inc | MI5MF12.5V6 vs 289006 |
0235006.P | Electric Fuse, Fast Blow, 6A, 125VAC, 10000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | MI5MF12.5V6 vs 0235006.P |