Part Details for SMG6 by Mersen Electrical Power
Overview of SMG6 by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SMG6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71896378
|
RS | Fuse, Fast Acting, Glass, 350VAC, 60A | Mersen SMG6 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3500 / $1.6900 | RFQ |
Part Details for SMG6
SMG6 CAD Models
SMG6 Part Data Attributes:
|
SMG6
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
SMG6
Mersen Electrical Power
Electric Fuse, Fast Blow, 6A, 125VAC, 10000A (IR), Inline/holder,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Blow Characteristic | FAST | |
Body Height | 13.8 mm | |
Body Length or Diameter | 5.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 100 A | |
Rated Current | 6 A | |
Rated Voltage(AC) | 350 V | |
Rated Voltage(DC) | 140 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for SMG6
This table gives cross-reference parts and alternative options found for SMG6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMG6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GGX6 | Electric Fuse, Fast Blow, 6A, 125VAC, 10000A (IR), Inline/holder, | Mersen Electrical Power | SMG6 vs GGX6 |
GGM-V6 | Electric Fuse, Fast Blow, 6A, 125VAC, 10000A (IR), Through Hole, | Mersen Electrical Power | SMG6 vs GGM-V6 |
224006M | Electric Fuse, Fast Blow, 6A, 125VAC, 10000A (IR), Through Hole | Littelfuse Inc | SMG6 vs 224006M |
0235006.MRET1P | Electric Fuse, Fast Blow, 6A, 125VAC, 10000A (IR), Supplemental, Through Hole, 5x20mm, ROHS COMPLIANT | Littelfuse Inc | SMG6 vs 0235006.MRET1P |
MI5MF12,5V6 | Electric Fuse, Fast Blow, 6A, 125VAC, 10000A (IR), Inline/holder, | Mersen Electrical Power | SMG6 vs MI5MF12,5V6 |
224006 | Electric Fuse, Fast Blow, 6A, 125VAC, 10000A (IR), Through Hole, | Littelfuse Inc | SMG6 vs 224006 |
8AG6 | Electric Fuse, Fast Blow, 6A, 125VAC, 10000A (IR), Inline/holder, | Bel Fuse | SMG6 vs 8AG6 |
MI5MF12.5V6 | Electric Fuse, Fast Blow, 6A, 125VAC, 10000A (IR), Inline/holder, | Mersen Electrical Power | SMG6 vs MI5MF12.5V6 |
0235006.MXEP | Electric Fuse, Fast Blow, 6A, 125VAC, 10000A (IR), Supplemental, Through Hole, 5x20mm, ROHS COMPLIANT | Littelfuse Inc | SMG6 vs 0235006.MXEP |
289006 | Electric Fuse, Fast Blow, 6A, 125VAC, 10000A (IR), Through Hole | Littelfuse Inc | SMG6 vs 289006 |