VCNL4040M3OE-H3
vs
VCNL4040M3OE
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
VISHAY INTERTECHNOLOGY INC
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code |
unknown
|
compliant
|
Factory Lead Time |
16 Weeks, 3 Days
|
16 Weeks, 3 Days
|
Samacsys Manufacturer |
Vishay
|
Vishay
|
JESD-609 Code |
e4
|
|
Sensors/Transducers Type |
PROXIMITY SENSOR,PHOTOELECTRIC
|
PROXIMITY SENSOR,PHOTOELECTRIC
|
Terminal Finish |
Nickel/Palladium/Gold (Ni/Pd/Au)
|
|
Base Number Matches |
1
|
1
|
Body Breadth |
|
2 mm
|
Body Height |
|
1.1 mm
|
Body Length or Diameter |
|
4 mm
|
Measurement Range-Max (mm) |
|
200 mm
|
Measurement Range-Min (mm) |
|
|
Mounting Feature |
|
SURFACE MOUNT
|
Operating Current-Max |
|
0.3 mA
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Output Interface Type |
|
I2C INTERFACE
|
Package Shape/Style |
|
RECTANGULAR
|
Supply Voltage-Max |
|
3.6 V
|
Supply Voltage-Min |
|
2.5 V
|
Surface Mount |
|
YES
|
Termination Type |
|
SOLDER
|
|
|
|
Compare VCNL4040M3OE-H3 with alternatives
Compare VCNL4040M3OE with alternatives