VAT2-S5-D12-SMT-TR vs PDM1-S5-D12-S feature comparison

VAT2-S5-D12-SMT-TR CUI Inc

Buy Now Datasheet

PDM1-S5-D12-S CUI Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CUI INC CUI INC
Package Description Module-12 SIP-6/5
Reach Compliance Code compliant compliant
Samacsys Manufacturer CUI Inc. CUI Inc.
Additional Feature -12 ADDITIONAL OUTPUT IS AVAILABLE ADDITIONAL -12V OUTPUT AVAILABLE
Analog IC - Other Type DC-DC UNREGULATED POWER SUPPLY MODULE DC-DC UNREGULATED POWER SUPPLY MODULE
Approvals EN, IEC
Efficiency (Main Output) 84%
Input Voltage-Max 5.5 V 5.5 V
Input Voltage-Min 4.5 V 4.5 V
Input Voltage-Nom 5 V 5 V
JESD-30 Code R-PDMA-G12 R-PSMA-T5
Length 17.78 mm 19.6 mm
Line Regulation-Max 1.2%
Load Regulation-Max 10% 15%
Number of Functions 1 1
Number of Outputs 2 2
Number of Terminals 12 5
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 0.083 A 0.042 A
Output Voltage-Nom 12 V 12 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DMA
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Protections SHORT CIRCUIT
Ripple Voltage (Main Out) 0.053025 Vrms
Seated Height-Max 6.25 mm 10.25 mm
Surface Mount YES NO
Switching Frequency-Max 70 kHz
Technology HYBRID HYBRID
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL SINGLE
Total Power Output-Max 2 W 2 W
Trim/Adjustable Output NO NO
Width 12.7 mm 7 mm
Base Number Matches 1 1
Pbfree Code Yes
ECCN Code EAR99
Package Equivalence Code SIP5/6,.05
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Temperature Grade INDUSTRIAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare VAT2-S5-D12-SMT-TR with alternatives

Compare PDM1-S5-D12-S with alternatives