TPS3808G01DBVRG4
vs
TPS3808G01DRVTG4
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
SOT-23
|
SON
|
Package Description |
LSSOP, TSOP6,.11,37
|
HVSON, SOLCC6,.08,25
|
Pin Count |
6
|
6
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Texas Instruments
|
|
Additional Feature |
BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:Y;UV DET:N;WD:N;WWD:N
|
BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:Y;UV DET:N;WD:N;WWD:N
|
Adjustable Threshold |
YES
|
NO
|
Analog IC - Other Type |
VOLTAGE SUPERVISOR/RESET IC
|
VOLTAGE SUPERVISOR/RESET IC
|
JESD-30 Code |
R-PDSO-G6
|
S-PDSO-N6
|
JESD-609 Code |
e4
|
e4
|
Length |
2.9 mm
|
2 mm
|
Moisture Sensitivity Level |
1
|
1
|
Number of Channels |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
6
|
6
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LSSOP
|
HVSON
|
Package Equivalence Code |
TSOP6,.11,37
|
SOLCC6,.08,25
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.45 mm
|
0.8 mm
|
Supply Current-Max (Isup) |
0.0057 mA
|
0.006 mA
|
Supply Voltage-Max (Vsup) |
6.5 V
|
6.5 V
|
Supply Voltage-Min (Vsup) |
1.8 V
|
1.7 V
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
AUTOMOTIVE
|
AUTOMOTIVE
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
NICKEL PALLADIUM GOLD
|
Terminal Form |
GULL WING
|
NO LEAD
|
Terminal Pitch |
0.95 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Threshold Voltage-Nom |
+0.405V
|
+0.405V
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
1.6 mm
|
2 mm
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
No
|
|
|
|
Compare TPS3808G01DBVRG4 with alternatives
Compare TPS3808G01DRVTG4 with alternatives