SMD1812P150TS/24 vs 2920L150DRHF feature comparison

SMD1812P150TS/24 Littelfuse Inc

Buy Now Datasheet

2920L150DRHF Littelfuse Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Package Description CHIP, 1812 CHIP, 2920, HALOGEN FREE & ROHS COMPLIANT
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8533.40.80.70 8533.40.80.70
JESD-609 Code e0 e3
Manufacturer Series SMD1812 2920L
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method TR, BLISTER, 7 INCH TR, 7 INCH
Rated Temperature 85 °C
Resistance 0.07 Ω
Resistor Type PTC RESETTABLE FUSE PTC RESETTABLE FUSE
Surface Mount YES YES
Terminal Finish TIN LEAD MATTE TIN
Terminal Placement DUAL DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Thermistor Application TEMPERATURE SENSING OVERLOAD PROTECTION
Base Number Matches 1 1
Additional Feature RESISTANCE RANGE(RMIN-R1MAX)OHM: 0.08-0.23

Compare SMD1812P150TS/24 with alternatives

Compare 2920L150DRHF with alternatives