Datasheets
SMD1812P150TS/24 by: Littelfuse Inc

RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, 0.07ohm, SURFACE MOUNT, CHIP, 1812

Part Details for SMD1812P150TS/24 by Littelfuse Inc

Overview of SMD1812P150TS/24 by Littelfuse Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Renewable Energy

Part Details for SMD1812P150TS/24

SMD1812P150TS/24 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SMD1812P150TS/24 Part Data Attributes:

SMD1812P150TS/24 Littelfuse Inc
Buy Now Datasheet
Compare Parts:
SMD1812P150TS/24 Littelfuse Inc RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, 0.07ohm, SURFACE MOUNT, CHIP, 1812
Part Life Cycle Code Obsolete
Ihs Manufacturer LITTELFUSE INC
Package Description CHIP, 1812
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8533.40.80.70
JESD-609 Code e0
Manufacturer Series SMD1812
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Packing Method TR, BLISTER, 7 INCH
Rated Temperature 85 °C
Resistance 0.07 Ω
Resistor Type PTC RESETTABLE FUSE
Surface Mount YES
Terminal Finish TIN LEAD
Terminal Placement DUAL
Terminal Shape WRAPAROUND
Thermistor Application TEMPERATURE SENSING

Alternate Parts for SMD1812P150TS/24

This table gives cross-reference parts and alternative options found for SMD1812P150TS/24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMD1812P150TS/24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SMD1812P150TS RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, 0.07ohm, SURFACE MOUNT, CHIP, 1812 Littelfuse Inc SMD1812P150TS/24 vs SMD1812P150TS
2920L150DRHF RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, SURFACE MOUNT, CHIP, 2920, HALOGEN FREE & ROHS COMPLIANT Littelfuse Inc SMD1812P150TS/24 vs 2920L150DRHF
MF-SM150-AP PTC Resettable Fuse, Surface Mount Bourns Inc SMD1812P150TS/24 vs MF-SM150-AP
1206L150-C PTC Resettable Fuse, Surface Mount, CHIP, 1206, LEAD FREE Littelfuse Inc SMD1812P150TS/24 vs 1206L150-C
2920L150 PTC Resettable Fuse, Surface Mount, LEAD FREE Littelfuse Inc SMD1812P150TS/24 vs 2920L150
MF-SM150 PTC Resettable Fuse, Surface Mount, ROHS COMPLIANT Bourns Inc SMD1812P150TS/24 vs MF-SM150
MF-MSMF150 PTC Resettable Fuse, Surface Mount, CHIP, 1812, ROHS COMPLIANT Bourns Inc SMD1812P150TS/24 vs MF-MSMF150
MF-SM150/33-AP PTC Resettable Fuse, Surface Mount Bourns Inc SMD1812P150TS/24 vs MF-SM150/33-AP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMD1812P150TS/24 by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMD1812P150TS/24 by Littelfuse Inc

  • Please alert me when SMD1812P150TS/24 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SMD1812P150TS/24 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMD1812P150TS/24 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SMD1812P150TS/24 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMD1812P150TS/24.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMD1812P150TS/24 by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: