SMD1812P150TS/24 vs MF-SM150/33-AP feature comparison

SMD1812P150TS/24 Littelfuse Inc

Buy Now Datasheet

MF-SM150/33-AP Bourns Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer LITTELFUSE INC BOURNS INC
Package Description CHIP, 1812
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8533.40.80.70 8533.40.80.70
JESD-609 Code e0 e3
Manufacturer Series SMD1812
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method TR, BLISTER, 7 INCH AMMO PACK
Rated Temperature 85 °C
Resistance 0.07 Ω
Resistor Type PTC RESETTABLE FUSE PTC RESETTABLE FUSE
Surface Mount YES YES
Terminal Finish TIN LEAD Tin (Sn)
Terminal Placement DUAL END
Terminal Shape WRAPAROUND FLAT
Thermistor Application TEMPERATURE SENSING OVERLOAD PROTECTION
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Additional Feature 0.06 OHMS MINIMUM AT 23 DEG CEL

Compare SMD1812P150TS/24 with alternatives

Compare MF-SM150/33-AP with alternatives