SKY65016-70LF vs SKY65013-214LF feature comparison

SKY65016-70LF Skyworks Solutions Inc

Buy Now Datasheet

SKY65013-214LF Skyworks Solutions Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SKYWORKS SOLUTIONS INC SKYWORKS SOLUTIONS INC
Package Description SOT-89, 3 PIN ROHS COMPLIANT, PLASTIC, MICRO-X-4
Reach Compliance Code compliant unknown
Samacsys Manufacturer Skyworks
Characteristic Impedance 50 Ω 50 Ω
Construction COMPONENT COMPONENT
Gain 20 dB 10.5 dB
Input Power-Max (CW) 15 dBm 15 dBm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 3 4
Operating Frequency-Max 3000 MHz 6000 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code TO-243 SL,4GW-LD,.085CIR
Power Supplies 3.5 V 3.5 V
RF/Microwave Device Type WIDE BAND LOW POWER WIDE BAND LOW POWER
Surface Mount YES YES
Technology BIPOLAR GAAS
VSWR-Max 2 2
Base Number Matches 1 1

Compare SKY65016-70LF with alternatives

Compare SKY65013-214LF with alternatives