SKY65016-70LF vs SKY65014-70LF feature comparison

SKY65016-70LF Skyworks Solutions Inc

Buy Now Datasheet

SKY65014-70LF Skyworks Solutions Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SKYWORKS SOLUTIONS INC SKYWORKS SOLUTIONS INC
Package Description SOT-89, 3 PIN SOT-89, 3 PIN
Reach Compliance Code compliant compliant
Samacsys Manufacturer Skyworks Skyworks
Characteristic Impedance 50 Ω 50 Ω
Construction COMPONENT COMPONENT
Gain 20 dB 16 dB
Input Power-Max (CW) 15 dBm 15 dBm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 3 3
Operating Frequency-Max 3000 MHz 6000 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code TO-243 TO-243
Power Supplies 3.5 V 4.7 V
RF/Microwave Device Type WIDE BAND LOW POWER WIDE BAND LOW POWER
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
VSWR-Max 2 2
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8542.33.00.01

Compare SKY65016-70LF with alternatives

Compare SKY65014-70LF with alternatives