PLDC20RA10-30PC vs PAL22V10C-6JC feature comparison

PLDC20RA10-30PC Cypress Semiconductor

Buy Now Datasheet

PAL22V10C-6JC Cypress Semiconductor

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP CYPRESS SEMICONDUCTOR CORP
Part Package Code DIP QLCC
Package Description DIP, DIP24,.3 QCCJ, LDCC28,.5SQ
Pin Count 24 28
Reach Compliance Code not_compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature ASYNCHRONOUS REGISTERED; 10 MACROCELLS; REGISTER PRELOAD; POWER-UP RESET 10 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK; VARIABLE PRODUCT TERMS
Architecture PAL-TYPE PAL-TYPE
Clock Frequency-Max 22.2 MHz 117 MHz
JESD-30 Code R-PDIP-T24 S-PQCC-J28
JESD-609 Code e0 e0
Length 30.099 mm 11.5316 mm
Number of Dedicated Inputs 10 11
Number of I/O Lines 10 10
Number of Inputs 20 22
Number of Outputs 10 10
Number of Product Terms 80 132
Number of Terminals 24 28
Operating Temperature-Max 75 °C 70 °C
Operating Temperature-Min
Organization 10 DEDICATED INPUTS, 10 I/O 11 DEDICATED INPUTS, 10 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP QCCJ
Package Equivalence Code DIP24,.3 LDCC28,.5SQ
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE CHIP CARRIER
Programmable Logic Type OT PLD OT PLD
Propagation Delay 30 ns 6 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.826 mm 4.57 mm
Supply Voltage-Max 5.5 V 5.25 V
Supply Voltage-Min 4.5 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO YES
Technology CMOS BICMOS
Temperature Grade COMMERCIAL EXTENDED COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE J BEND
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL QUAD
Width 7.62 mm 11.5316 mm
Base Number Matches 1 1

Compare PLDC20RA10-30PC with alternatives

Compare PAL22V10C-6JC with alternatives