PAL20L8DJC vs PALC22V10-20HC feature comparison

PAL20L8DJC Texas Instruments

Buy Now Datasheet

PALC22V10-20HC Cypress Semiconductor

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP CYPRESS SEMICONDUCTOR CORP
Part Package Code DIP QLCC
Package Description DIP, DIP24,.3 WQCCJ, LDCC28,.5SQ
Pin Count 24 28
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature ACTIVE LOW OUTPUT 10 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK; VARIABLE PRODUCT TERMS
Architecture PAL-TYPE PAL-TYPE
JESD-30 Code R-GDIP-T24 S-CQCC-J28
JESD-609 Code e0 e0
Number of Dedicated Inputs 14 11
Number of I/O Lines 6 10
Number of Inputs 20 22
Number of Outputs 8 10
Number of Product Terms 64 132
Number of Terminals 24 28
Operating Temperature-Max 75 °C 75 °C
Operating Temperature-Min
Organization 14 DEDICATED INPUTS, 6 I/O 11 DEDICATED INPUTS, 10 I/O
Output Function COMBINATORIAL MACROCELL
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, METAL-SEALED COFIRED
Package Code DIP WQCCJ
Package Equivalence Code DIP24,.3 LDCC28,.5SQ
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE CHIP CARRIER, WINDOW
Programmable Logic Type OT PLD UV PLD
Propagation Delay 10 ns 20 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.715 mm 4.57 mm
Supply Voltage-Max 5.25 V 5.5 V
Supply Voltage-Min 4.75 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO YES
Technology TTL CMOS
Temperature Grade COMMERCIAL EXTENDED COMMERCIAL EXTENDED
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE J BEND
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL QUAD
Width 7.62 mm 11.43 mm
Base Number Matches 2 1
Clock Frequency-Max 41.6 MHz
Length 11.43 mm

Compare PAL20L8DJC with alternatives

Compare PALC22V10-20HC with alternatives