PAL20L8A2CNS vs AMPAL20R6BPC feature comparison

PAL20L8A2CNS Rochester Electronics LLC

Buy Now Datasheet

AMPAL20R6BPC Rochester Electronics LLC

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC ROCHESTER ELECTRONICS LLC
Package Description , DIP,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Peak Reflow Temperature (Cel) NOT SPECIFIED
Programmable Logic Type OT PLD OT PLD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 1
Clock Frequency-Max 37 MHz
JESD-30 Code R-PDIP-T24
JESD-609 Code e0
Number of Dedicated Inputs 12
Number of I/O Lines 2
Number of Terminals 24
Operating Temperature-Max 75 °C
Operating Temperature-Min
Organization 12 DEDICATED INPUTS, 2 I/O
Output Function MIXED
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Shape RECTANGULAR
Package Style IN-LINE
Propagation Delay 18 ns
Supply Voltage-Max 5.25 V
Supply Voltage-Min 4.75 V
Supply Voltage-Nom 5 V
Surface Mount NO
Technology TTL
Temperature Grade COMMERCIAL EXTENDED
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Position DUAL

Compare PAL20L8A2CNS with alternatives

Compare AMPAL20R6BPC with alternatives