MBRA140TR vs MBRS140T3 feature comparison

MBRA140TR Microchip Technology Inc

Buy Now Datasheet

MBRS140T3 Freescale Semiconductor

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MOTOROLA SEMICONDUCTOR PRODUCTS
Reach Compliance Code compliant unknown
Configuration SINGLE SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code DO-214BA
JESD-30 Code R-PDSO-C2
Number of Elements 1 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 150 °C 125 °C
Operating Temperature-Min -55 °C
Output Current-Max 1 A 2 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 40 V 40 V
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Form C BEND
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 4 8
Forward Voltage-Max (VF) 0.6 V
JESD-609 Code e0
Non-rep Pk Forward Current-Max 40 A
Terminal Finish Tin/Lead (Sn/Pb)

Compare MBRA140TR with alternatives