MB1505W vs MP1505W feature comparison

MB1505W Micro Commercial Components

Buy Now Datasheet

MP1505W Micro Commercial Components

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Not Recommended Obsolete
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS CORP MICRO COMMERCIAL COMPONENTS CORP
Package Description METAL, MB-35W, 4 PIN S-PUFM-W4
Pin Count 4 4
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Breakdown Voltage-Min 50 V 50 V
Case Connection ISOLATED ISOLATED
Configuration BRIDGE, 4 ELEMENTS BRIDGE, 4 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.2 V 1.1 V
JESD-30 Code S-MUFM-W4 S-PUFM-W4
JESD-609 Code e0 e0
Non-rep Pk Forward Current-Max 300 A 300 A
Number of Elements 4 4
Number of Phases 1 1
Number of Terminals 4 4
Output Current-Max 15 A 15 A
Package Body Material METAL PLASTIC/EPOXY
Package Shape SQUARE SQUARE
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Reference Standard UL RECOGNIZED UL RECOGNIZED
Rep Pk Reverse Voltage-Max 50 V 50 V
Reverse Current-Max 10 µA 5 µA
Surface Mount NO NO
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WIRE WIRE
Terminal Position UPPER UPPER
Base Number Matches 4 6
Pbfree Code No

Compare MB1505W with alternatives

Compare MP1505W with alternatives