MB1505W vs GBPC15005W feature comparison

MB1505W Micro Commercial Components

Buy Now Datasheet

GBPC15005W Fairchild Semiconductor Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Not Recommended Transferred
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS CORP FAIRCHILD SEMICONDUCTOR CORP
Package Description METAL, MB-35W, 4 PIN GBPC-W, 4 PIN
Pin Count 4 4
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Breakdown Voltage-Min 50 V 50 V
Case Connection ISOLATED ISOLATED
Configuration BRIDGE, 4 ELEMENTS BRIDGE, 4 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.2 V 1.1 V
JESD-30 Code S-MUFM-W4 S-PUFM-W4
JESD-609 Code e0
Non-rep Pk Forward Current-Max 300 A 300 A
Number of Elements 4 4
Number of Phases 1 1
Number of Terminals 4 4
Output Current-Max 15 A 15 A
Package Body Material METAL PLASTIC/EPOXY
Package Shape SQUARE SQUARE
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Reference Standard UL RECOGNIZED UL RECOGNIZED
Rep Pk Reverse Voltage-Max 50 V 50 V
Reverse Current-Max 10 µA
Surface Mount NO NO
Terminal Finish TIN LEAD NICKEL
Terminal Form WIRE WIRE
Terminal Position UPPER UPPER
Base Number Matches 4 1
Pbfree Code Yes
Part Package Code GBPC-W
Manufacturer Package Code 4 TERMINAL, COMBINATION GBPC AND GBPC-W
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Power Dissipation-Max 83.3 W

Compare MB1505W with alternatives

Compare GBPC15005W with alternatives