LMK04828BISQE/NOPB vs PI6C48535-11BLIE feature comparison

LMK04828BISQE/NOPB Texas Instruments

Buy Now Datasheet

PI6C48535-11BLIE Diodes Incorporated

Buy Now
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC DIODES INC
Package Description WQFN-64 TSSOP,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
JESD-30 Code S-XQCC-N64 R-PDSO-G20
JESD-609 Code e3
Length 9 mm 6.5 mm
Moisture Sensitivity Level 3
Number of Terminals 64 20
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Clock Frequency-Max 500 MHz 500 MHz
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code HVQCCN TSSOP
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Primary Clock/Crystal Frequency-Nom 40 MHz 40 MHz
Seated Height-Max 0.8 mm 1.2 mm
Supply Current-Max 665 mA
Supply Voltage-Max 3.45 V 3.465 V
Supply Voltage-Min 3.15 V 3.135 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.5 mm 0.65 mm
Terminal Position QUAD DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 9 mm 4.4 mm
uPs/uCs/Peripheral ICs Type CLOCK GENERATOR, OTHER CLOCK GENERATOR, OTHER
Base Number Matches 1 2

Compare LMK04828BISQE/NOPB with alternatives

Compare PI6C48535-11BLIE with alternatives