-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra low-noise JESD204B compliant clock jitter cleaner with integrated 2370 to 2630-MHz VCO0. 64-WQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AH7688
|
Newark | Clock Jitter Cleaner, 750Mhz, Wqfn-64, Clock Ic Type:Jitter Cleaner, Frequency:750Mhz, No. Of Outputs:14Outputs, Supply Voltage Min:3.15V, Supply Voltage Max:3.45V, Clock Ic Case Style:Wqfn, No. Of Pins:64Pins, Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS LMK04828BISQE/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 993 |
|
$26.6600 / $33.9100 | Buy Now |
DISTI #
296-39038-1-ND
|
DigiKey | IC JITTER CLEANER 64WQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
373 In Stock |
|
$18.1333 / $25.3600 | Buy Now |
DISTI #
595-LMK04828BISQENPB
|
Mouser Electronics | Clock Synthesizer / Jitter Cleaner Low Jitter Synthsizr & Jitter Cleaner RoHS: Compliant | 1649 |
|
$18.4800 / $25.0200 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 103 |
|
$15.9228 / $18.0000 | Buy Now |
|
Quest Components | CLOCK GENERATOR, 500MHZ, CMOS | 82 |
|
$18.0000 / $19.5000 | Buy Now |
|
Quest Components | CLOCK GENERATOR, 500MHZ, CMOS | 760 |
|
$28.1280 / $37.5040 | Buy Now |
|
Rochester Electronics | LMK04828 Ultra-low jitter synthesizer & jitter cleaner RoHS: Compliant Status: Active Min Qty: 1 | 1 |
|
$16.1300 / $18.9700 | Buy Now |
|
Ameya Holding Limited | IC CLOCK DUAL PLL 64-WQFN | 46554 |
|
RFQ | |
|
Win Source Electronics | IC CLOCK DUAL PLL 64-WQFN | 7011 |
|
$16.9570 / $25.4350 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMK04828BISQE/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMK04828BISQE/NOPB
Texas Instruments
Ultra low-noise JESD204B compliant clock jitter cleaner with integrated 2370 to 2630-MHz VCO0. 64-WQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WQFN-64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
JESD-30 Code | S-XQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 500 MHz | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 40 MHz | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 665 mA | |
Supply Voltage-Max | 3.45 V | |
Supply Voltage-Min | 3.15 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
This table gives cross-reference parts and alternative options found for LMK04828BISQE/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMK04828BISQE/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMK04828BISQX/NOPB | Ultra low-noise JESD204B compliant clock jitter cleaner with integrated 2370 to 2630-MHz VCO0. 64-WQFN -40 to 85 | Texas Instruments | LMK04828BISQE/NOPB vs LMK04828BISQX/NOPB |