Part Details for PI6C48535-11BLIE by Diodes Incorporated
Overview of PI6C48535-11BLIE by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PI6C48535-11BLIE
PI6C48535-11BLIE CAD Models
PI6C48535-11BLIE Part Data Attributes:
|
PI6C48535-11BLIE
Diodes Incorporated
Buy Now
|
Compare Parts:
PI6C48535-11BLIE
Diodes Incorporated
Clock Generator, 500MHz, CMOS, PDSO20, 0.173 INCH, GREEN, MO-153F/AC, TSSOP-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G20 | |
Length | 6.5 mm | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 500 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Primary Clock/Crystal Frequency-Nom | 40 MHz | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for PI6C48535-11BLIE
This table gives cross-reference parts and alternative options found for PI6C48535-11BLIE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI6C48535-11BLIE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMK04828BISQE/NOPB | Ultra low-noise JESD204B compliant clock jitter cleaner with integrated 2370 to 2630-MHz VCO0. 64-WQFN -40 to 85 | Texas Instruments | PI6C48535-11BLIE vs LMK04828BISQE/NOPB |
LMK04826BISQX | IC OTHER CLOCK GENERATOR, Clock Generator | Texas Instruments | PI6C48535-11BLIE vs LMK04826BISQX |
LMK04828BISQX/NOPB | Ultra low-noise JESD204B compliant clock jitter cleaner with integrated 2370 to 2630-MHz VCO0. 64-WQFN -40 to 85 | Texas Instruments | PI6C48535-11BLIE vs LMK04828BISQX/NOPB |
LMK04826BISQE/NOPB | Ultra low-noise JESD204B compliant clock jitter cleaner with integrated 1840 to1970-MHz VCO0 64-WQFN -40 to 85 | Texas Instruments | PI6C48535-11BLIE vs LMK04826BISQE/NOPB |
LMK04826BISQ/NOPB | Ultra low-noise JESD204B compliant clock jitter cleaner with integrated 1840 to1970-MHz VCO0 64-WQFN -40 to 85 | Texas Instruments | PI6C48535-11BLIE vs LMK04826BISQ/NOPB |
LMK04826BISQ | IC OTHER CLOCK GENERATOR, Clock Generator | Texas Instruments | PI6C48535-11BLIE vs LMK04826BISQ |