IRFD112
vs
TF202
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS LLC
|
SANYO ELECTRIC CO LTD
|
Reach Compliance Code |
unknown
|
unknown
|
Case Connection |
DRAIN
|
|
Configuration |
SINGLE WITH BUILT-IN DIODE
|
SINGLE
|
DS Breakdown Voltage-Min |
100 V
|
|
Drain Current-Max (ID) |
0.8 A
|
0.001 A
|
Drain-source On Resistance-Max |
0.8 Ω
|
|
FET Technology |
METAL-OXIDE SEMICONDUCTOR
|
JUNCTION
|
JESD-30 Code |
R-PDIP-T3
|
R-PDSO-F3
|
JESD-609 Code |
e0
|
|
Moisture Sensitivity Level |
NOT SPECIFIED
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Mode |
ENHANCEMENT MODE
|
DEPLETION MODE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Polarity/Channel Type |
N-CHANNEL
|
N-CHANNEL
|
Qualification Status |
COMMERCIAL
|
Not Qualified
|
Surface Mount |
NO
|
YES
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
THROUGH-HOLE
|
FLAT
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Transistor Application |
SWITCHING
|
AMPLIFIER
|
Transistor Element Material |
SILICON
|
SILICON
|
Base Number Matches |
1
|
20
|
Package Description |
|
SMALL OUTLINE, R-PDSO-F3
|
Pin Count |
|
3
|
ECCN Code |
|
EAR99
|
Operating Temperature-Max |
|
150 °C
|
|
|
|
Compare IRFD112 with alternatives
Compare TF202 with alternatives