Part Details for IRFD112 by Rochester Electronics LLC
Overview of IRFD112 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IRFD112
IRFD112 CAD Models
IRFD112 Part Data Attributes
|
IRFD112
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
IRFD112
Rochester Electronics LLC
800mA, 100V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Reach Compliance Code | unknown | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 0.8 A | |
Drain-source On Resistance-Max | 0.8 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDIP-T3 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | COMMERCIAL | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRFD112
This table gives cross-reference parts and alternative options found for IRFD112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFD112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSS123D87Z | 170mA, 100V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236AB | Texas Instruments | IRFD112 vs BSS123D87Z |
2N7002K | 115mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236AB, ROHS COMPLIANT, ULTRA SMALL PACKAGE-3 | Rochester Electronics LLC | IRFD112 vs 2N7002K |
CPH3413 | Small Signal Field-Effect Transistor, 2.2A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, CPH3, 3 PIN | SANYO Electric Co Ltd | IRFD112 vs CPH3413 |
RFL1N10 | 1000mA, 100V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-205AF | Rochester Electronics LLC | IRFD112 vs RFL1N10 |
IRFD111 | 1000mA, 80V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET | Rochester Electronics LLC | IRFD112 vs IRFD111 |
2SK3944 | Small Signal Field-Effect Transistor, 2A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PCP, 3 PIN | SANYO Electric Co Ltd | IRFD112 vs 2SK3944 |
2N7000RLRMG | 200mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92, LEAD FREE, CASE 29-11, TO-226, 3 PIN | Rochester Electronics LLC | IRFD112 vs 2N7000RLRMG |
2N7000RLRM | 200mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92 | Motorola Mobility LLC | IRFD112 vs 2N7000RLRM |
FDN359BN | 2700mA, 30V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, SUPERSOT-3 | Rochester Electronics LLC | IRFD112 vs FDN359BN |
U1898 | N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92, TO-92, 3 PIN | Rochester Electronics LLC | IRFD112 vs U1898 |