HM2R66PA5100N9
vs
3-352152-0
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
FCI
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
compliant
|
not_compliant
|
Additional Feature |
STANDARDS: IEC 917; IEC 61076-4-101, HIGH DENSITY, POLARIZED
|
|
Body Breadth |
0.545 inch
|
0.449 inch
|
Body Depth |
0.799 inch
|
0.827 inch
|
Body Length |
1.728 inch
|
1.73 inch
|
Body/Shell Style |
PLUG
|
RECEPTACLE
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
NOT SPECIFIED
|
NOT APPLICABLE
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Material |
NOT SPECIFIED
|
NOT APPLICABLE
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Resistance |
20 mΩ
|
20 mΩ
|
Contact Style |
SQ PIN-SKT
|
SQ PIN-SKT
|
DIN Conformance |
NO
|
NO
|
Dielectric Withstanding Voltage |
750VAC V
|
|
Durability |
250 Cycles
|
125 Cycles
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
YES
|
NO
|
Insertion Force-Max |
.3614 N
|
.7506 N
|
Insulation Resistance |
10000000000 Ω
|
1000000000 Ω
|
Insulator Material |
POLYETHYLENE
|
GLASS FILLED POLYESTER
|
MIL Conformance |
NO
|
NO
|
Mating Contact Pitch |
0.079 inch
|
0.079 inch
|
Mating Contact Row Spacing |
0.079 inch
|
0.079 inch
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
GUIDE PIN
|
LOCKING
|
Mounting Option 2 |
LOCKING
|
|
Mounting Style |
RIGHT ANGLE
|
RIGHT ANGLE
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
5
|
5
|
Number of Rows Loaded |
5
|
5
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
PCB Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
PCB Contact Row Spacing |
2.0066 mm
|
2.0066 mm
|
Plating Thickness |
31u inch
|
30u inch
|
Polarization Key |
POLARIZED HOUSING
|
POLARIZED HOUSING
|
Rated Current (Signal) |
1.5 A
|
1.5 A
|
Reference Standard |
UL, CSA
|
UL
|
Terminal Length |
0.11 inch
|
0.13 inch
|
Terminal Pitch |
2 mm
|
2 mm
|
Termination Type |
PRESS FIT
|
SOLDER
|
Total Number of Contacts |
110
|
110
|
UL Flammability Code |
94V-0
|
|
Withdrawl Force-Min |
.0834 N
|
.15012 N
|
Base Number Matches |
2
|
1
|
Factory Lead Time |
|
7 Weeks, 3 Days
|
Samacsys Manufacturer |
|
TE Connectivity
|
Contact Finish Termination |
|
TIN LEAD OVER NICKEL
|
EMI Shielded |
|
NO
|
Empty Shell |
|
YES
|
Insulator Color |
|
GRAY
|
Mains Connector Rating |
|
1.5A
|
Number of Ports |
|
1
|
Panel Mount |
|
NO
|
|
|
|
Compare HM2R66PA5100N9 with alternatives
Compare 3-352152-0 with alternatives