HM2R66PA5100N9 vs 124773 feature comparison

HM2R66PA5100N9 Amphenol FCi

Buy Now Datasheet

124773 ERNI

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FCI ERNI ELECTRONICS INC
Reach Compliance Code compliant compliant
Additional Feature STANDARDS: IEC 917; IEC 61076-4-101, HIGH DENSITY, POLARIZED 44 SHIELD CONTACTS IN 2 ROW AVAILABLE
Body Breadth 0.545 inch 0.551 inch
Body Depth 0.799 inch 0.594 inch
Body Length 1.728 inch 1.756 inch
Body/Shell Style PLUG RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 750VAC V 750VAC V
Durability 250 Cycles
Filter Feature NO NO
IEC Conformance YES NO
Insertion Force-Max .3614 N .7228 N
Insulation Resistance 10000000000 Ω 10000000000 Ω
Insulator Material POLYETHYLENE GLASS FILLED POLYBUTYLENE TEREPHTHALATE
MIL Conformance NO NO
Mating Contact Pitch 0.079 inch 0.079 inch
Mating Contact Row Spacing 0.079 inch 0.079 inch
Mixed Contacts NO NO
Mounting Option 1 GUIDE PIN
Mounting Option 2 LOCKING
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 5 5
Number of Rows Loaded 5 5
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.0066 mm 2.0066 mm
Plating Thickness 31u inch
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 1.5 A 1.5 A
Reference Standard UL, CSA UL, CSA
Terminal Length 0.11 inch 0.146 inch
Terminal Pitch 2 mm 2 mm
Termination Type PRESS FIT PRESS FIT
Total Number of Contacts 110 110
UL Flammability Code 94V-0
Withdrawl Force-Min .0834 N .139 N
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.40
Samacsys Manufacturer ERNI

Compare HM2R66PA5100N9 with alternatives

Compare 124773 with alternatives