HM2R66PA5100N9 vs 1857997-1 feature comparison

HM2R66PA5100N9 Amphenol FCi

Buy Now Datasheet

1857997-1 TE Connectivity

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer FCI TE CONNECTIVITY LTD
Reach Compliance Code compliant compliant
Additional Feature STANDARDS: IEC 917; IEC 61076-4-101, HIGH DENSITY, POLARIZED UNDER PLATING: NICKEL(50), TERMINAL: TIN(20)
Body Breadth 0.545 inch 0.449 inch
Body Depth 0.799 inch 0.827 inch
Body Length 1.728 inch 1.73 inch
Body/Shell Style PLUG RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT APPLICABLE
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED NOT APPLICABLE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 750VAC V
Durability 250 Cycles 250 Cycles
Filter Feature NO NO
IEC Conformance YES NO
Insertion Force-Max .3614 N
Insulation Resistance 10000000000 Ω 10000000000 Ω
Insulator Material POLYETHYLENE GLASS FILLED POLYESTER
MIL Conformance NO NO
Mating Contact Pitch 0.079 inch 0.079 inch
Mating Contact Row Spacing 0.079 inch 0.079 inch
Mixed Contacts NO NO
Mounting Option 1 GUIDE PIN
Mounting Option 2 LOCKING
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 5 5
Number of Rows Loaded 5 5
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.0066 mm 2 mm
Plating Thickness 31u inch 29.92u inch
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 1.5 A 1.5 A
Reference Standard UL, CSA UL
Terminal Length 0.11 inch 0.13 inch
Terminal Pitch 2 mm 2 mm
Termination Type PRESS FIT SOLDER
Total Number of Contacts 110 110
UL Flammability Code 94V-0 94V-0
Withdrawl Force-Min .0834 N
Base Number Matches 2 1
Factory Lead Time 10 Weeks, 2 Days
Samacsys Manufacturer TE Connectivity
Contact Design PREASSEM CONN
EMI Shielded NO
Empty Shell YES
Insulator Color GRAY
Mains Connector Rating 1.5A
Name of Rows Loaded A,B,C,D,E
Number of Ports 1
Panel Mount NO

Compare HM2R66PA5100N9 with alternatives

Compare 1857997-1 with alternatives