GBPC15005 vs MP1505W feature comparison

GBPC15005 Fairchild Semiconductor Corporation

Buy Now Datasheet

MP1505W Micro Commercial Components

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP MICRO COMMERCIAL COMPONENTS CORP
Part Package Code GBPC
Package Description GBPC, 4 PIN S-PUFM-W4
Pin Count 4 4
Manufacturer Package Code 4 TERMINAL, COMBINATION GBPC AND GBPC-W
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Breakdown Voltage-Min 50 V 50 V
Case Connection ISOLATED ISOLATED
Configuration BRIDGE, 4 ELEMENTS BRIDGE, 4 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V 1.1 V
JESD-30 Code S-XUFM-D4 S-PUFM-W4
Non-rep Pk Forward Current-Max 300 A 300 A
Number of Elements 4 4
Number of Phases 1 1
Number of Terminals 4 4
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 15 A 15 A
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Shape SQUARE SQUARE
Package Style FLANGE MOUNT FLANGE MOUNT
Power Dissipation-Max 83.3 W
Qualification Status Not Qualified Not Qualified
Reference Standard UL RECOGNIZED UL RECOGNIZED
Rep Pk Reverse Voltage-Max 50 V 50 V
Surface Mount NO NO
Terminal Finish NICKEL TIN LEAD
Terminal Form SOLDER LUG WIRE
Terminal Position UPPER UPPER
Base Number Matches 3 6
JESD-609 Code e0
Reverse Current-Max 5 µA

Compare GBPC15005 with alternatives

Compare MP1505W with alternatives