GBPC15-005W vs GBPC15005 feature comparison

GBPC15-005W Surge Components Inc

Buy Now Datasheet

GBPC15005 Fairchild Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer SURGE COMPONENTS INC FAIRCHILD SEMICONDUCTOR CORP
Package Description S-PUFM-W4 GBPC, 4 PIN
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
JESD-30 Code S-PUFM-W4 S-XUFM-D4
Number of Terminals 4 4
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Shape SQUARE SQUARE
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form WIRE SOLDER LUG
Terminal Position UPPER UPPER
Base Number Matches 2 3
Pbfree Code Yes
Rohs Code Yes
Part Package Code GBPC
Pin Count 4
Manufacturer Package Code 4 TERMINAL, COMBINATION GBPC AND GBPC-W
HTS Code 8541.10.00.80
Breakdown Voltage-Min 50 V
Case Connection ISOLATED
Configuration BRIDGE, 4 ELEMENTS
Diode Element Material SILICON
Forward Voltage-Max (VF) 1.1 V
Non-rep Pk Forward Current-Max 300 A
Number of Elements 4
Number of Phases 1
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 15 A
Power Dissipation-Max 83.3 W
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 50 V
Terminal Finish NICKEL

Compare GBPC15-005W with alternatives

Compare GBPC15005 with alternatives