G4298-104703 vs WSB080A1D2B1B feature comparison

G4298-104703 Wieson Technologies Co Ltd

Buy Now Datasheet

WSB080A1D2B1B Win Win Precision Industrial Co Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer WIESON TECHNOLOGIES CO LTD WIN WIN PRECISION INDUSTRIAL CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature ROHS COMPLIANT NONE
Body Breadth 0.109 inch 0.362 inch
Body Depth 0.051 inch 0.814 inch
Body Length 0.785 inch 4.259 inch
Body/Shell Style PLUG RECEPTACLE
Connector Type BOARD CONNECTOR CARD EDGE CONNECTOR
Contact Finish Mating AU ON NI AU ON NI
Contact Gender FEMALE
Contact Material COPPER ALLOY BRASS
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style BELLOWED TYPE BELLOWED TYPE
Filter Feature NO NO
Insulator Material POLYETHYLENE GLASS FILLED POLYBUTYLENE TEREPHTHALATE
Mating Contact Pitch 0.016 inch 0.1 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 3.7592 mm 3.81 mm
Plating Thickness 15u inch FLASH inch
Reference Standard UL UL
Terminal Pitch 0.4064 mm 2.54 mm
Termination Type SURFACE MOUNT WIRE WRAP
Total Number of Contacts 94 80
Base Number Matches 1 1
Contact Resistance 20 mΩ
Insulation Resistance 5000000000 Ω
Insulator Color BLACK
Mounting Option 1 LOCKING
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Rated Current (Signal) 3 A
Terminal Length 0.393 inch

Compare G4298-104703 with alternatives

Compare WSB080A1D2B1B with alternatives