FX8C-100/100P11-SV vs TW-50-03-L-Q-270-140 feature comparison

FX8C-100/100P11-SV Hirose Electric Co Ltd

Buy Now Datasheet

TW-50-03-L-Q-270-140 Samtec Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer HIROSE ELECTRIC CO LTD SAMTEC INC
Reach Compliance Code unknown compliant
Additional Feature LOW PROFILE, POLARIZATION AVAILABLE
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD (10)
Contact Finish Termination GOLD MATTE TIN
Contact Gender MALE MALE
Contact Material NOT SPECIFIED NOT SPECIFIED
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4 e3
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 4 4
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 0.6 mm 2 mm
Termination Type SURFACE MOUNT SOLDER
Total Number of Contacts 200 200
UL Flammability Code 94V-0 94V-0
Base Number Matches 12 1
Rohs Code Yes
Body Breadth 0.315 inch
Body Depth 0.27 inch
Body Length 3.95 inch
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
Mating Contact Pitch 0.079 inch
Mating Contact Row Spacing 0.079 inch
Mounting Option 1 LOCKING
Number Of PCB Rows 4
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2 mm
Rated Current (Signal) 5.2 A

Compare FX8C-100/100P11-SV with alternatives

Compare TW-50-03-L-Q-270-140 with alternatives