FX8C-100/100P11-SV vs YTW-50-03-S-Q-400-085 feature comparison

FX8C-100/100P11-SV Hirose Electric Co Ltd

Buy Now Datasheet

YTW-50-03-S-Q-400-085 Samtec Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer HIROSE ELECTRIC CO LTD SAMTEC INC
Reach Compliance Code unknown compliant
Additional Feature LOW PROFILE, POLARIZATION AVAILABLE
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD (30) OVER NICKEL
Contact Finish Termination GOLD TIN OVER NICKEL
Contact Gender MALE MALE
Contact Material NOT SPECIFIED PHOSPHOR BRONZE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4 e3
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 4 4
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 0.6 mm 2 mm
Termination Type SURFACE MOUNT SOLDER
Total Number of Contacts 200 200
UL Flammability Code 94V-0
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Package Description ROHS COMPLIANT
Body Breadth 0.31 inch
Body Depth 0.4 inch
Body Length 3.935 inch
Mating Contact Pitch 0.079 inch
Mating Contact Row Spacing 0.079 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
PCB Contact Row Spacing 2 mm
Rated Current (Signal) 3 A

Compare FX8C-100/100P11-SV with alternatives

Compare YTW-50-03-S-Q-400-085 with alternatives