Part Details for FX8C-100/100P11-SV by Hirose Electric Co Ltd
Overview of FX8C-100/100P11-SV by Hirose Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FX8C-100/100P11-SV
FX8C-100/100P11-SV CAD Models
FX8C-100/100P11-SV Part Data Attributes:
|
FX8C-100/100P11-SV
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FX8C-100/100P11-SV
Hirose Electric Co Ltd
Board Stacking Connector, 200 Contact(s), 4 Row(s), Male, Straight, Surface Mount Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Additional Feature | LOW PROFILE, POLARIZATION AVAILABLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.6 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 200 | |
UL Flammability Code | 94V-0 |
Alternate Parts for FX8C-100/100P11-SV
This table gives cross-reference parts and alternative options found for FX8C-100/100P11-SV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FX8C-100/100P11-SV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TW-50-03-L-Q-270-140 | Board Stacking Connector, 200 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | FX8C-100/100P11-SV vs TW-50-03-L-Q-270-140 |
YTW-50-09-S-Q-400-050 | Board Stacking Connector, 200 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | FX8C-100/100P11-SV vs YTW-50-09-S-Q-400-050 |
YTW-50-01-G-Q-250-050 | Board Stacking Connector, 200 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | FX8C-100/100P11-SV vs YTW-50-01-G-Q-250-050 |
YTW-50-03-L-Q-400-085 | Board Stacking Connector, 200 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | FX8C-100/100P11-SV vs YTW-50-03-L-Q-400-085 |
YTW-50-02-L-Q-120-215 | Board Stacking Connector, 200 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | FX8C-100/100P11-SV vs YTW-50-02-L-Q-120-215 |
YTW-50-03-T-Q-400-085 | Board Stacking Connector, 200 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | FX8C-100/100P11-SV vs YTW-50-03-T-Q-400-085 |
YTW-50-02-G-Q-120-215 | Board Stacking Connector, 200 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | FX8C-100/100P11-SV vs YTW-50-02-G-Q-120-215 |
YTW-50-09-T-Q-400-050 | Board Stacking Connector, 200 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | FX8C-100/100P11-SV vs YTW-50-09-T-Q-400-050 |
YTW-50-03-S-Q-400-085 | Board Stacking Connector, 200 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | FX8C-100/100P11-SV vs YTW-50-03-S-Q-400-085 |