EPM7096LC84-15H
vs
MACH445-20YC
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ALTERA CORP
|
VANTIS CORP
|
Part Package Code |
LCC
|
|
Package Description |
QCCJ,
|
|
Pin Count |
84
|
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
|
Clock Frequency-Max |
100 MHz
|
30.3 MHz
|
JESD-30 Code |
S-PQCC-J84
|
R-PQFP-G100
|
Length |
29.3116 mm
|
|
Number of Dedicated Inputs |
|
2
|
Number of I/O Lines |
64
|
64
|
Number of Terminals |
84
|
100
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Organization |
0 DEDICATED INPUTS, 64 I/O
|
2 DEDICATED INPUTS, 64 I/O
|
Output Function |
MACROCELL
|
MACROCELL
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QCCJ
|
QFP
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
CHIP CARRIER
|
FLATPACK
|
Programmable Logic Type |
EE PLD
|
EE PLD
|
Propagation Delay |
15 ns
|
20 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
5.08 mm
|
|
Supply Voltage-Max |
5.25 V
|
5.25 V
|
Supply Voltage-Min |
4.75 V
|
4.75 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Form |
J BEND
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
0.635 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
29.3116 mm
|
|
Base Number Matches |
1
|
3
|
Rohs Code |
|
No
|
Additional Feature |
|
PROGRAMMABLE OUTPUT POLARITY; 128 MACROCELLS; 192 FLIP FLOPS
|
In-System Programmable |
|
YES
|
JESD-609 Code |
|
e0
|
JTAG BST |
|
YES
|
Number of Macro Cells |
|
128
|
Package Equivalence Code |
|
QFP100,.7X.9
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
|
|
|
Compare EPM7096LC84-15H with alternatives
Compare MACH445-20YC with alternatives