Part Details for EPM7096LC84-15H by Altera Corporation
Overview of EPM7096LC84-15H by Altera Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for EPM7096LC84-15H
EPM7096LC84-15H CAD Models
EPM7096LC84-15H Part Data Attributes:
|
EPM7096LC84-15H
Altera Corporation
Buy Now
Datasheet
|
Compare Parts:
EPM7096LC84-15H
Altera Corporation
EE PLD, 15ns, CMOS, PQCC84, PLASTIC, LCC-84
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALTERA CORP | |
Part Package Code | LCC | |
Package Description | QCCJ, | |
Pin Count | 84 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 100 MHz | |
JESD-30 Code | S-PQCC-J84 | |
Length | 29.3116 mm | |
Number of Dedicated Inputs | ||
Number of I/O Lines | 64 | |
Number of Terminals | 84 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 0 DEDICATED INPUTS, 64 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 15 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 29.3116 mm |
Alternate Parts for EPM7096LC84-15H
This table gives cross-reference parts and alternative options found for EPM7096LC84-15H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EPM7096LC84-15H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EPM7128SQC160-6F | EE PLD, 6ns, 128-Cell, CMOS, PQFP160, PLASTIC, QFP-160 | Altera Corporation | EPM7096LC84-15H vs EPM7128SQC160-6F |
MACH445-20YC | EE PLD, 20ns, 128-Cell, CMOS, PQFP100, | Vantis Corporation | EPM7096LC84-15H vs MACH445-20YC |
EPM7064LI68-15 | EE PLD, 15ns, 64-Cell, CMOS, PQCC68, PLASTIC, LCC-68 | Intel Corporation | EPM7096LC84-15H vs EPM7064LI68-15 |
EPM7096JC68-2 | EE PLD, 15ns, 96-Cell, CMOS, PQCC68, PLASTIC, LCC-68 | Altera Corporation | EPM7096LC84-15H vs EPM7096JC68-2 |
M4A5-128/64-10YC | EE PLD, 10ns, 128-Cell, CMOS, PQFP100, PLASTIC, QFP-100 | Lattice Semiconductor Corporation | EPM7096LC84-15H vs M4A5-128/64-10YC |
M5-128/68-12YC | EE PLD, 12ns, 128-Cell, CMOS, PQFP100, PLASTIC, QFP-100 | Lattice Semiconductor Corporation | EPM7096LC84-15H vs M5-128/68-12YC |
EPM7096QI100-12 | EE PLD, 12ns, 96-Cell, CMOS, PQFP100, PLASTIC, QFP-100 | Altera Corporation | EPM7096LC84-15H vs EPM7096QI100-12 |
EPM7096LC68-10 | EE PLD, 10ns, 96-Cell, CMOS, PQCC68, PLASTIC, LCC-68 | Altera Corporation | EPM7096LC84-15H vs EPM7096LC68-10 |
M4A5-128/64-7YI | EE PLD, 7.5ns, 128-Cell, CMOS, PQFP100, PLASTIC, QFP-100 | Lattice Semiconductor Corporation | EPM7096LC84-15H vs M4A5-128/64-7YI |
EPM7096LC68-6 | EE PLD, 6ns, 96-Cell, CMOS, PQCC68, PLASTIC, LCC-68 | Altera Corporation | EPM7096LC84-15H vs EPM7096LC68-6 |