EPM5016SC-17 vs PALC22V10-20HC feature comparison

EPM5016SC-17 Altera Corporation

Buy Now Datasheet

PALC22V10-20HC Cypress Semiconductor

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ALTERA CORP CYPRESS SEMICONDUCTOR CORP
Part Package Code SOIC QLCC
Package Description SOP, SOP20,.4 WQCCJ, LDCC28,.5SQ
Pin Count 20 28
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature MACROCELLS INTERCONNECTED BY PIA; 16 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK 10 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK; VARIABLE PRODUCT TERMS
Architecture PAL-TYPE PAL-TYPE
Clock Frequency-Max 83.3 MHz 41.6 MHz
JESD-30 Code R-PDSO-G20 S-CQCC-J28
JESD-609 Code e0 e0
Length 12.8 mm 11.43 mm
Number of Dedicated Inputs 7 11
Number of I/O Lines 8 10
Number of Inputs 16 22
Number of Outputs 8 10
Number of Product Terms 160 132
Number of Terminals 20 28
Operating Temperature-Max 70 °C 75 °C
Operating Temperature-Min
Organization 7 DEDICATED INPUTS, 8 I/O 11 DEDICATED INPUTS, 10 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code SOP WQCCJ
Package Equivalence Code SOP20,.4 LDCC28,.5SQ
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE CHIP CARRIER, WINDOW
Peak Reflow Temperature (Cel) 220
Programmable Logic Type OT PLD UV PLD
Propagation Delay 17 ns 20 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.65 mm 4.57 mm
Supply Voltage-Max 5.25 V 5.5 V
Supply Voltage-Min 4.75 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL EXTENDED
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL QUAD
Width 7.5 mm 11.43 mm
Base Number Matches 1 1

Compare EPM5016SC-17 with alternatives

Compare PALC22V10-20HC with alternatives