CS82C59A-5 vs D8259A-2 feature comparison

CS82C59A-5 Intersil Corporation

Buy Now Datasheet

D8259A-2 Intel Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTERSIL CORP INTEL CORP
Part Package Code QLCC DIP
Package Description PLASTIC, LCC-28 DIP-28
Pin Count 28 28
Reach Compliance Code not_compliant unknown
HTS Code 8542.31.00.01 8542.31.00.01
Bus Compatibility 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 IAPX 88; IAPX 86; MCS-85; MCS-80
Clock Frequency-Max 5 MHz
External Data Bus Width 8 8
JESD-30 Code S-PQCC-J28 R-GDIP-T28
JESD-609 Code e0 e0
Number of External Interrupts 8 8
Number of Terminals 28 28
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code QCCJ WDIP
Package Equivalence Code LDCC28,.5SQ DIP28,.6
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER IN-LINE, WINDOW
Qualification Status Not Qualified Not Qualified
Supply Current-Max 5 mA 85 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES NO
Technology CMOS NMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form J BEND THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position QUAD DUAL
uPs/uCs/Peripheral ICs Type INTERRUPT CONTROLLER INTERRUPT CONTROLLER
Base Number Matches 1 4
Length 37.15 mm
Seated Height-Max 5.72 mm
Width 15.24 mm

Compare CS82C59A-5 with alternatives

Compare D8259A-2 with alternatives