CS82C59A-5 vs 5962-85016023A feature comparison

CS82C59A-5 Intersil Corporation

Buy Now Datasheet

5962-85016023A Intersil Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer INTERSIL CORP INTERSIL CORP
Part Package Code QLCC QFN
Package Description PLASTIC, LCC-28 QCCN, LCC28,.45SQ
Pin Count 28 28
Reach Compliance Code not_compliant compliant
HTS Code 8542.31.00.01 8542.39.00.01
Bus Compatibility 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800
Clock Frequency-Max 5 MHz
External Data Bus Width 8 8
JESD-30 Code S-PQCC-J28 S-CQCC-N28
JESD-609 Code e0 e4
Number of External Interrupts 8 8
Number of Terminals 28 28
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code QCCJ QCCN
Package Equivalence Code LDCC28,.5SQ LCC28,.45SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Supply Current-Max 5 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Finish Tin/Lead (Sn/Pb) GOLD
Terminal Form J BEND NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
uPs/uCs/Peripheral ICs Type INTERRUPT CONTROLLER INTERRUPT CONTROLLER
Base Number Matches 3 4
ECCN Code EAR99
Length 11.455 mm
Screening Level MIL-STD-883
Seated Height-Max 2.54 mm
Width 11.455 mm

Compare CS82C59A-5 with alternatives

Compare 5962-85016023A with alternatives