Part Details for D8259A-2 by Intel Corporation
Overview of D8259A-2 by Intel Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for D8259A-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 9 |
|
RFQ | ||
|
Quest Components | INTERRUPT CONTROLLER, 28 Pin, DIP | 8 |
|
$33.6375 | Buy Now |
|
Quest Components | INTERRUPT CONTROLLER, 28 Pin, DIP | 8 |
|
$14.3000 | Buy Now |
|
Quest Components | INTERRUPT CONTROLLER, 28 Pin, DIP | 7 |
|
$30.0000 | Buy Now |
|
Quest Components | INTERRUPT CONTROLLER, 28 Pin, DIP | 1 |
|
$51.7500 | Buy Now |
|
Quest Components | INTERRUPT CONTROLLER, 28 Pin, DIP | 108 |
|
$32.4800 / $40.6000 | Buy Now |
|
Quest Components | INTERRUPT CONTROLLER, 28 Pin, DIP | 59 |
|
$41.4000 / $51.7500 | Buy Now |
Part Details for D8259A-2
D8259A-2 CAD Models
D8259A-2 Part Data Attributes:
|
D8259A-2
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
D8259A-2
Intel Corporation
Interrupt Controller, IAPX 88; IAPX 86; MCS-85; MCS-80 Compatible, NMOS, CDIP28, DIP-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | DIP | |
Package Description | DIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Bus Compatibility | IAPX 88; IAPX 86; MCS-85; MCS-80 | |
External Data Bus Width | 8 | |
JESD-30 Code | R-GDIP-T28 | |
JESD-609 Code | e0 | |
Length | 37.15 mm | |
Number of External Interrupts | 8 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | WDIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, WINDOW | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.72 mm | |
Supply Current-Max | 85 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | NMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | INTERRUPT CONTROLLER |
Alternate Parts for D8259A-2
This table gives cross-reference parts and alternative options found for D8259A-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D8259A-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TP8259A-2 | Interrupt Controller, 8086; 8088; MCS-80; MCS-85 Compatible, NMOS, PDIP28, DIP-28 | Intel Corporation | D8259A-2 vs TP8259A-2 |
8259A-2/BXA | Interrupt Controller, 8080A; 8085AH; 8086; 8088 Compatible, NMOS, CDIP28 | AMD | D8259A-2 vs 8259A-2/BXA |
P8259A-2 | Interrupt Controller, 8080A; 8085AH; 8086; 8088 Compatible, NMOS, PDIP28, PLASTIC, DIP-28 | AMD | D8259A-2 vs P8259A-2 |
TC8259A-2 | Interrupt Controller, 8086; 8088; MCS-80; MCS-85 Compatible, NMOS, CDIP28, DIP-28 | Intel Corporation | D8259A-2 vs TC8259A-2 |
LP8259A-2 | Interrupt Controller, 8086; 8088; MCS-80; MCS-85 Compatible, NMOS, PDIP28, DIP-28 | Intel Corporation | D8259A-2 vs LP8259A-2 |
C8259A-2 | Interrupt Controller, 8086; 8088; MCS-80; MCS-85 Compatible, NMOS, CDIP28, DIP-28 | Intel Corporation | D8259A-2 vs C8259A-2 |
QC8259A-2 | Interrupt Controller, 8086; 8088; MCS-80; MCS-85 Compatible, NMOS, CDIP28, DIP-28 | Intel Corporation | D8259A-2 vs QC8259A-2 |
QP8259A-2 | Interrupt Controller, 8086; 8088; MCS-80; MCS-85 Compatible, NMOS, PDIP28, DIP-28 | Intel Corporation | D8259A-2 vs QP8259A-2 |
P8259A-2 | Interrupt Controller, 8086; 8088; MCS-80; MCS-85 Compatible, NMOS, PDIP28, DIP-28 | Intel Corporation | D8259A-2 vs P8259A-2 |