BB8094FG355-R vs BB8-P-94-G feature comparison

BB8094FG355-R GTK UK Ltd

Buy Now Datasheet

BB8-P-94-G Adam Technologies Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer GTK UK LTD ADAM TECHNOLOGIES INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature ROHS COMPLIANT & TAPE/REEL PKG ROHS COMPLIANT
Board Mounting Option PEG PEG
Body Breadth 0.161 inch 0.126 inch
Body Depth 0.14 inch 0.14 inch
Body Length 1.575 inch 1.524 inch
Body/Shell Style PLUG PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU ON PD-NI AU ON NI
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 40 mΩ 40 mΩ
Contact Style BELLOWED TYPE BELLOWED TYPE
Dielectric Withstanding Voltage 500VAC V 500VAC V
Filter Feature NO NO
Insulation Resistance 100000000 Ω 1000000000 Ω
Insulator Material POLYAMIDE GLASS FILLED POLYAMIDE
Mating Contact Pitch 0.031 inch 0.031 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 155 °C
Operating Temperature-Min -20 °C -65 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 4.2926 mm 3.9878 mm
Plating Thickness FLASH inch FLASH inch
Polarization Key POLARIZED HOUSING POLARIZED KEY
Rated Current (Signal) 0.5 A 0.5 A
Reference Standard UL UL
Terminal Pitch 0.7874 mm 0.7874 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 94 94
Base Number Matches 1 1
Rohs Code Yes
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier
Insulator Color NATURAL
JESD-609 Code e4

Compare BB8094FG355-R with alternatives

Compare BB8-P-94-G with alternatives