BB8094FG355-R vs WSB080A2D2B1B feature comparison

BB8094FG355-R GTK UK Ltd

Buy Now Datasheet

WSB080A2D2B1B Win Win Precision Industrial Co Ltd

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer GTK UK LTD WIN WIN PRECISION INDUSTRIAL CO LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature ROHS COMPLIANT & TAPE/REEL PKG NONE
Board Mounting Option PEG
Body Breadth 0.161 inch 0.362 inch
Body Depth 0.14 inch 0.814 inch
Body Length 1.575 inch 4.259 inch
Body/Shell Style PLUG RECEPTACLE
Connector Type BOARD CONNECTOR CARD EDGE CONNECTOR
Contact Finish Mating AU ON PD-NI AU ON NI
Contact Gender FEMALE
Contact Material PHOSPHOR BRONZE BRASS
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 40 mΩ 20 mΩ
Contact Style BELLOWED TYPE BELLOWED TYPE
Dielectric Withstanding Voltage 500VAC V
Filter Feature NO NO
Insulation Resistance 100000000 Ω 5000000000 Ω
Insulator Material POLYAMIDE GLASS FILLED POLYBUTYLENE TEREPHTHALATE
Mating Contact Pitch 0.031 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -20 °C -55 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 4.2926 mm 3.81 mm
Plating Thickness FLASH inch FLASH inch
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 0.5 A 3 A
Reference Standard UL UL
Terminal Pitch 0.7874 mm 2.54 mm
Termination Type SURFACE MOUNT WIRE WRAP
Total Number of Contacts 94 80
Base Number Matches 1 1
Insulator Color BLACK
Terminal Length 0.393 inch

Compare BB8094FG355-R with alternatives

Compare WSB080A2D2B1B with alternatives