A-CCS84-Z-R
vs
940-99-084-24-000
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ASSMANN ELECTRONICS INC
|
MILL-MAX MFG CORP
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.90.40.00
|
Device Socket Type |
IC SOCKET
|
IC SOCKET
|
Base Number Matches |
1
|
2
|
Pbfree Code |
|
No
|
Additional Feature |
|
STANDARD: UL 94V-0
|
Contact Finish Mating |
|
NOT APPLICABLE
|
Contact Finish Termination |
|
TIN LEAD OVER NICKEL
|
Contact Material |
|
NOT APPLICABLE
|
Device Type Used On |
|
PLCC84
|
Housing Material |
|
POLYPHENYLENE SULFIDE
|
JESD-609 Code |
|
e0
|
Number of Contacts |
|
84
|
|
|
|
Compare A-CCS84-Z-R with alternatives
Compare 940-99-084-24-000 with alternatives