940-99-084-24-000 vs D83084C-06 feature comparison

940-99-084-24-000 Mill-Max Mfg Corp

Buy Now Datasheet

D83084C-06 Harwin

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MILL-MAX MFG CORP HARWIN PLC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.69.40.40
Additional Feature STANDARD: UL 94V-0
Contact Finish Mating NOT APPLICABLE TIN LEAD
Contact Finish Termination TIN LEAD OVER NICKEL TIN LEAD
Contact Material NOT APPLICABLE NOT SPECIFIED
Device Socket Type IC SOCKET IC SOCKET
Device Type Used On PLCC84 PLCC84
Housing Material POLYPHENYLENE SULFIDE PLASTIC
JESD-609 Code e0 e0
Number of Contacts 84 84
Base Number Matches 1 1
Body Breadth 1.417 inch
Body Length 1.417 inch
Contact Configuration 21X21
Contact Style BELLOWED TYPE
Current Rating 1 A
Dielectric Withstanding Voltage 600VAC V
Insulation Resistance 10000000000 Ω
Mounting Style STRAIGHT
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Termination Type SOLDER

Compare 940-99-084-24-000 with alternatives

Compare D83084C-06 with alternatives