A-CCS84-Z-R vs A-CCS084-Z-R feature comparison

A-CCS84-Z-R ASSMANN WSW components GmbH

Buy Now Datasheet

A-CCS084-Z-R ASSMANN WSW components GmbH

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer ASSMANN ELECTRONICS INC ASSMANN ELECTRONICS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Device Socket Type IC SOCKET IC SOCKET
Base Number Matches 1 1
Body Breadth 1.417 inch
Body Length 1.421 inch
Contact Configuration 21X21
Contact Finish Mating NOT SPECIFIED
Contact Material NOT SPECIFIED
Contact Style BELLOWED TYPE
Current Rating 1 A
Device Type Used On PLCC84
Dielectric Withstanding Voltage 600VAC V
Housing Material GLASS FILLED POLYPHENYLENE SULPHIDE
Insulation Resistance 1000000000 Ω
Mounting Style STRAIGHT
Number of Contacts 84
Operating Temperature-Max 110 °C
Operating Temperature-Min -55 °C
Termination Type SOLDER

Compare A-CCS84-Z-R with alternatives

Compare A-CCS084-Z-R with alternatives