A-CCS84-Z vs 69394-084 feature comparison

A-CCS84-Z ASSMANN WSW components GmbH

Buy Now Datasheet

69394-084 Amphenol Communications Solutions

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer ASSMANN WSW COMPONENTS GMBH AMPHENOL ICC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Material NOT SPECIFIED NOT SPECIFIED
Base Number Matches 1 2
Additional Feature STANDARD: UL 94V-0
Body Breadth 1.417 inch
Body Depth 0.323 inch
Body Length 1.417 inch
Contact Configuration 21X21
Contact Style BELLOWED TYPE
Current Rating 1 A
Device Socket Type IC SOCKET
Device Type Used On PLCC84
Dielectric Withstanding Voltage 600VAC V
Housing Material POLYPHENYLENE SULFIDE
Insulation Resistance 10000000000 Ω
Mounting Style STRAIGHT
Number of Contacts 84
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Termination Type SOLDER

Compare A-CCS84-Z with alternatives

Compare 69394-084 with alternatives