A-CCS84-Z vs A-CCS084-Z-R feature comparison

A-CCS84-Z ASSMANN WSW components GmbH

Buy Now Datasheet

A-CCS084-Z-R ASSMANN WSW components GmbH

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer ASSMANN WSW COMPONENTS GMBH ASSMANN ELECTRONICS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Material NOT SPECIFIED NOT SPECIFIED
Base Number Matches 1 1
Body Breadth 1.417 inch
Body Length 1.421 inch
Contact Configuration 21X21
Contact Style BELLOWED TYPE
Current Rating 1 A
Device Socket Type IC SOCKET
Device Type Used On PLCC84
Dielectric Withstanding Voltage 600VAC V
Housing Material GLASS FILLED POLYPHENYLENE SULPHIDE
Insulation Resistance 1000000000 Ω
Mounting Style STRAIGHT
Number of Contacts 84
Operating Temperature-Max 110 °C
Operating Temperature-Min -55 °C
Termination Type SOLDER

Compare A-CCS84-Z with alternatives

Compare A-CCS084-Z-R with alternatives